NTC Scalable Cellular Solutions for IIoT

Lantronix rugged industrial IoT gateways and modems support multiple generations of cellular connectivity

Image of Lantronix NTC Scalable Cellular Solutions for IIoT The Lantronix NTC product family offers a range of rugged, industrial-grade cellular devices designed for reliable connectivity in harsh environments. The NTC-100-01-01 is a compact 4G LTE Cat M1/NB1 serial modem ideal for space-constrained installations. It features a software-configurable serial port (RS-232/RS-422/RS-485) and a USB 2.0 device port, making it suitable for long-term deployment in remote monitoring and control applications. The NTC-140-02, a more advanced 4G M2M router, provides enhanced networking capabilities with dual Gigabit Ethernet ports, integrated GPS, ignition sense, and flexible WAN configuration. It is optimized for both industrial and vehicular use, supporting multiple generations of cellular connectivity (4G/3G/2G).

The NTC-220 Series comprises a set of region-specific 4G LTE Cat 1 IIoT routers, built on a Linux-based operating system, enabling custom application development through Lantronix's SDK. These models are designed for global deployment, supporting all major LTE bands, and offer robust remote management capabilities via protocols such as TR-069, SNMP, and HTTPS. Most models include high-performance GPS for asset tracking, except the NTC-223 (Japan). This series targets mission-critical IoT applications, offering reliable connectivity and comprehensive over-the-air management features to minimize maintenance efforts in isolated locations.

The NTC-550 series combines ultra-fast 5G capabilities with Wi-Fi 6 and serial interfaces, making it a powerful Industrial IoT gateway. Designed for demanding environments such as smart factories, logistics, and energy sectors, it supports both public and private 5G networks. The series includes multiple antenna options, full Gigabit interfaces, and advanced routing and security protocols. With real-time remote management and seamless fallback to 4G LTE, the NTC-550 is engineered for low-latency, high-reliability deployments in modern industrial applications.

Features
  • Cellular connectivity: support for 4G LTE, LTE Cat M1/NB-IoT, and 5G networks
  • Industrial design: wide temperature ranges, vibration resistance, and DIN rail or wall mounting
  • Multiple interfaces: Ethernet, serial (RS-232/RS-485), USB, digital I/O, and GPS
  • Remote management: TR-069, SNMP, SMS, and web-based interfaces
  • Security: VPN support, firewall, secure boot, and SIM security
  • Edge intelligence: some models include SDKs for custom applications and edge processing - SDK for custom apps (Linux-based OS)
Applications
  • Industrial environments
  • Vehicular applications
  • Business continuity
  • Asset tracking
  • Remote monitoring and control
  • Edge networking

NTC Scalable Cellular Solutions for IIoT

图片制造商零件编号描述功能调制或协议频率可供货数量价格查看详情
MODEM, WW, LTE M1/NB1NTC-100-01-01MODEM, WW, LTE M1/NB1调制解调器EDGE, EGPRS, FDD, GPRS, LTE, TDD700MHz,800MHz,850MHz,900MHz,1.7GHz,1.8GHz,1.9GHz,2.1GHz10 - 立即发货
1 : ¥1,066.81
查看详情
ROUTER, US VZW, 4G LTE CAT. 1NTC-225-01-01ROUTER, US VZW, 4G LTE CAT. 1路由器BeiDou, Galileo, GNSS, GPS, LTE, QZSS1GHz10 - 立即发货
1 : ¥2,059.19
查看详情
ROUTER, ANZ, 4G LTE CAT. 6NTC-140-02ROUTER, ANZ, 4G LTE CAT. 6路由器DC-HSPA+, DHCP, EDGE, GPRS, GPS, GSM, HSDPA, HSPA+, HSUPA, HTTP, HTTPS, LTE, TCP/IP, TFTP800MHz,850MHz,900MHz,1.8GHz,1.9GHz,2.1GHz,2.6GHz10 - 立即发货
1 : ¥2,803.48
查看详情
ROUTER, NA, 5G REL. 16 SUB 6NTC-551-01-01ROUTER, NA, 5G REL. 16 SUB 6网关16-QAM, 64-QAM, 256-QAM, 1024-QAM, 802.11a/b/g/n/ac/ax, BPSK, CCK, DHCP, GLONASS, GNSS, GPS, HTTP, HTTPS, LTE, QPSK, TCP/IP, TFTP2.4GHz,5GHz10 - 立即发货
1 : ¥4,953.64
查看详情
ROUTER, ANZ, 4G LTE CAT. 1NTC-221-01-01ROUTER, ANZ, 4G LTE CAT. 1路由器BeiDou, Galileo, GNSS, GPS, LTE, QZSS1GHz10 - 立即发货
1 : ¥2,059.19
查看详情
ROUTER, EMEA, 4G LTE CAT. 1NTC-222-01-01ROUTER, EMEA, 4G LTE CAT. 1路由器BeiDou, Galileo, GNSS, GPS, LTE, QZSS1GHz10 - 立即发货
1 : ¥2,059.19
查看详情
ROUTER, JAPAN, 4G LTE CAT. 1NTC-223-01-01ROUTER, JAPAN, 4G LTE CAT. 1路由器BeiDou, Galileo, GNSS, GPS, LTE, QZSS1GHz0 - 立即发货
1 : ¥2,059.19
查看详情
ROUTER, US AT&T, 4G LTE CAT. 1NTC-224-01-01ROUTER, US AT&T, 4G LTE CAT. 1路由器BeiDou, Galileo, GNSS, GPS, LTE, QZSS1GHz0 - 立即发货
1 : ¥2,141.89
查看详情
ROUTER, WW, 4G LTE CAT. 1NTC-227-01-01ROUTER, WW, 4G LTE CAT. 1路由器BeiDou, Galileo, GNSS, GPS, LTE, QZSS1GHz0 - 立即发货
1 : ¥2,389.99
查看详情
ROUTER, WW, 5G REL. 16 SUB 6NTC-502-01-01ROUTER, WW, 5G REL. 16 SUB 6路由器256-QAM, DHCP, HTTP, HTTPS, LTE, SNMP, Telnet617MHz ~ 960MHz,1.71GHz ~ 6GHz0 - 立即发货
1 : ¥3,299.67
查看详情
ROUTER, NA, 5G REL. 16 SUB 6NTC-501-01-01ROUTER, NA, 5G REL. 16 SUB 6路由器256-QAM, DHCP, HTTP, HTTPS, LTE, SNMP, Telnet617MHz ~ 960MHz,1.71GHz ~ 6GHz10 - 立即发货
1 : ¥3,299.67
查看详情
ROUTER, WW, 5G REL. 16 SUB 6NTC-552-01-01ROUTER, WW, 5G REL. 16 SUB 6网关16-QAM, 64-QAM, 256-QAM, 1024-QAM, 802.11a/b/g/n/ac/ax, BPSK, CCK, DHCP, GLONASS, GNSS, GPS, HTTP, HTTPS, LTE, QPSK, TCP/IP, TFTP2.4GHz,5GHz10 - 立即发货
1 : ¥4,953.64
查看详情
发布日期: 2025-07-02