ADSP-BF70x Blackfin® Processors
Low power 400 MHz Blackfin+ embedded processor from Analog Devices
This device is a member of the ADI ADSP-BF70x Blackfin digital signal processor (DSP) product family. The new Blackfin+ processor core combines dual-MAC 16-bit, 32-bit MAC and 16-bit complex MAC into a state-of-the-art signal processing engine. It also combines advantages of a clean, orthogonal RISC-like microprocessor instruction set, and single-instruction, multiple-data (SIMD) multimedia capabilities within a single instruction-set architecture. Further new enhancements to the Blackfin+ core add cache enhancements, branch prediction and other instruction set improvements - all while maintaining instruction set compatibility to previous Blackfin products.
The processor offers performance up to 400 MHz, as well as lowest power consumption at <100 mw.="" produced="" with="" a="" low-power="" and="" low-voltage="" design="" methodology,="" they="" provide="" world-class="" power="" management="" and="" performance.="">
By integrating a rich set of industry-leading system peripherals, large on-chip memory and a high-speed external memory interface, this Blackfin processor is the platform of choice for next-generation applications that require RISC-like programmability, multimedia support, and leading-edge signal processing in one integrated package. These applications span a wide array of markets, from automotive systems to embedded industrial, instrumentation, video/image analysis, biometric and control applications.