Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
78,836 In Stock | 1 : ¥3.69000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Through Hole | PC Pin | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
45,027 In Stock | 1 : ¥3.69000 Cut Tape (CT) 1,000 : ¥2.23114 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 30gf | - | 0.232" (5.9mm) | - | - | - | -10°C ~ 70°C | |||
29,653 In Stock | 1 : ¥3.94000 Cut Tape (CT) 3,000 : ¥2.20109 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 30gf | - | 0.055" (1.4mm) | - | - | - | -10°C ~ 70°C | |||
1,074 In Stock | 1 : ¥4.19000 Cut Tape (CT) 800 : ¥2.81468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Overtravel Plunger | Surface Mount | Gull Wing | - | - | 35gf | - | 0.305" (7.75mm) | - | - | - | -10°C ~ 70°C | |||
71,523 In Stock | 1 : ¥5.34000 Cut Tape (CT) 5,000 : ¥2.81963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount, Right Angle | SMD (SMT) Tab | - | Board Guide | 30gf | - | 15° | 15° | - | 60° | -10°C ~ 60°C | |||
74,124 In Stock | 1 : ¥7.96000 Cut Tape (CT) 4,000 : ¥4.42361 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 10mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | - | 25gf | - | 0.087" (2.2mm) | - | - | - | -10°C ~ 60°C | |||
42,174 In Stock | 1 : ¥9.19000 Cut Tape (CT) 2,450 : ¥5.15024 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.120" (3.05mm) | 0.012" (0.3mm) | - | 0.039" (1.0mm) | -40°C ~ 85°C | |||
7,950 In Stock | 1 : ¥9.60000 Cut Tape (CT) 3,000 : ¥5.35041 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Overtravel Plunger | Surface Mount, Right Angle | SMD (SMT) Tab | - | - | 75gf | - | - | - | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
94,266 In Stock | 1 : ¥9.77000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Angled Toggle (Detector) | Through Hole | PC Pin | - | - | 30gf | - | 0.126" (3.2mm) | - | - | 0.079" (2.0mm) | -20°C ~ 70°C | |||
30,883 In Stock | 1 : ¥10.10000 Cut Tape (CT) 1,000 : ¥6.23516 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | SPST-NO | Off-Mom | 100mA (DC) | - | 12 V | Overtravel Plunger | Surface Mount, Right Angle | Gull Wing | - | - | 76gf | - | 0.134" (3.4mm) | 0.014" (0.35mm) | - | 0.079" (2.0mm) | -40°C ~ 85°C | |||
37,174 In Stock | 1 : ¥10.84000 Cut Tape (CT) 2,000 : ¥6.67297 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST-NO | Off-Mom | 1mA (DC) | - | 5 V | Angled Toggle (Detector) | Surface Mount | SMD (SMT) Tab | - | Board Guide | 35gf | - | 0.197" (5.0mm) | 0.012" (0.3mm) | - | 0.045" (1.1mm) | -40°C ~ 85°C | |||
2,962 In Stock | 1 : ¥14.69000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Angled Toggle (Detector) | Through Hole | PC Pin | IP00 | - | 40gf | 3.059gf | 0.138" (3.5mm) | - | - | - | -20°C ~ 80°C | |||
6,412 In Stock | 1 : ¥19.62000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Simulated Roller | Chassis Mount | Solder Lug | - | - | 29gf | - | 0.264" (6.7mm) | 0.087" (2.2mm) | 0.027" (0.7mm) | 0.011" (0.3mm) | -25°C ~ 80°C | |||
4,340 In Stock | 1 : ¥24.14000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | - | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
10,900 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Connector | IP00 | Black Actuator | 102gf | - | 0.264" (6.7mm) | - | - | - | -25°C ~ 85°C | |||
17,509 In Stock | 1 : ¥35.05000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | - | 16 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 122gf | - | 0.541" (13.75mm) | - | - | 0.062" (1.6mm) | -40°C ~ 85°C | |||
1,451 In Stock | 1 : ¥38.09000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 50mA (DC) | - | 16 V | Lever, Simulated Roller | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.685" (17.4mm) | - | - | 0.081" (2.05mm) | -40°C ~ 85°C | |||
786 In Stock | 1 : ¥42.44000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 0.4VA (AC/DC) | 20 V | 20 V | Overtravel Plunger | Chassis Mount | Wire Leads | - | - | - | - | - | 0.180" (4.6mm) | - | 0.224" (5.7mm) | -40°C ~ 85°C | |||
683 In Stock | 1 : ¥46.46000 Bulk | Bulk | Active | SPDT | On-Mom | 3A (AC) | 250 V | - | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 300gf | 60gf | 0.579" (14.7mm) | 0.063" (1.6mm) | 0.016" (0.4mm) | 0.030" (0.76mm) | -40°C ~ 85°C | |||
1,099 In Stock | 1 : ¥62.64000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Wire Leads | IP67 - Dust Tight, Waterproof | - | 153gf | - | 0.330" (8.4mm) | - | - | 0.087" (2.2mm) | -40°C ~ 85°C | |||
4,928 In Stock 4,500 Factory | 1 : ¥96.13000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Round (Pin Plunger) | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 250gf | 100gf | 0.319" (8.1mm) | 0.024" (0.6mm) | 0.004" (0.1mm) | 0.011" (0.3mm) | -40°C ~ 85°C | |||
2,845 In Stock | 1 : ¥101.22000 Bulk | Bulk | Active | SPDT | On-Mom | 100mA (DC) | - | 30 V | Lever, Straight | Chassis Mount | Solder Lug | IP67 - Dust Tight, Waterproof | - | 117gf | 23gf | 0.330" (8.4mm) | 0.214" (5.4mm) | 0.020" (0.5mm) | 0.026" (0.7mm) | -40°C ~ 85°C | |||
144 In Stock | 1 : ¥416.87000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 500mA (AC), 50mA (DC) | 380 V | 220 V | Side Rotary, Adjustable Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | Nylon Roller | 18gfm | - | - | 25° | 15° | 70° | -20°C ~ 70°C | |||
482 In Stock | 1 : ¥448.72000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 500mA (AC), 50mA (DC) | 380 V | 220 V | Side Rotary, Adjustable Rod | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 18gfm | - | - | 25° | 15° | 70° | -20°C ~ 70°C | |||
32 In Stock | 1 : ¥448.72000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 500mA (AC), 50mA (DC) | 380 V | 220 V | Roller Plunger | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 918gf | - | - | 0.080" (2.0mm) | 0.060" (1.5mm) | 0.138" (3.5mm) | -20°C ~ 70°C |