HDT0204 | ||
---|---|---|
DigiKey Part Number | CKN10900TR-ND - Tape & Reel (TR) CKN10900CT-ND - Cut Tape (CT) CKN10900DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HDT0204 | |
Description | SWITCH DETECTOR SPST-NO 1MA 5V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPST-NO Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | HDT0204 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Ingress Protection | - | |
Features | Board Guide | |
Operating Force | 35gf | |
Release Force | - | |
Operating Position | 0.197" (5.0mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | 0.045" (1.1mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 100,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥10.42600 | ¥104.26 |
25 | ¥9.80200 | ¥245.05 |
100 | ¥8.46630 | ¥846.63 |
250 | ¥7.71548 | ¥1,928.87 |
500 | ¥7.17350 | ¥3,586.75 |
1,000 | ¥6.67297 | ¥6,672.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥6.67297 | ¥13,345.94 |
4,000 | ¥6.04736 | ¥24,189.44 |
6,000 | ¥5.63030 | ¥33,781.80 |
10,000 | ¥5.21325 | ¥52,132.50 |