AD74412RBCPZ-RL7 | |
---|---|
DigiKey Part Number | 505-AD74412RBCPZ-RL7TR-ND - Tape & Reel (TR) 505-AD74412RBCPZ-RL7CT-ND - Cut Tape (CT) 505-AD74412RBCPZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD74412RBCPZ-RL7 |
Description | QUAD CHANNEL FLEXI IO; 16-BIT AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Software Configurable Input/Output 16 b 4.8k SPI 64-LFCSP (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AD74412RBCPZ-RL7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Software Configurable Input/Output | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 4.8k | |
Data Interface | SPI | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 14V ~ 26.4V, 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.99000 | ¥166.99 |
10 | ¥153.47500 | ¥1,534.75 |
25 | ¥147.11120 | ¥3,677.78 |
100 | ¥129.61750 | ¥12,961.75 |
250 | ¥123.25616 | ¥30,814.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
750 | ¥115.30408 | ¥86,478.06 |