JJFV0UG530NONPRTR | |
---|---|
DigiKey Part Number | 450-3323-2-ND - Tape & Reel (TR) 450-3323-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | JJFV0UG530NONPRTR |
Description | SWITCH DETECT SPST-NO 0.001A 5V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity ALCOSWITCH Switches | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 1mA (DC) | |
Voltage Rating - DC | 5 V | |
Actuator Type | Angled Toggle (Detector) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Ingress Protection | - | |
Features | - | |
Operating Force | 40gf | |
Release Force | - | |
Operating Position | 0.197" (5.0mm) | |
Pretravel | 0.012" (0.3mm) | |
Differential Travel | - | |
Overtravel | - | |
Operating Temperature | -10°C ~ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.36000 | ¥9.36 |
10 | ¥8.98100 | ¥89.81 |
25 | ¥8.44240 | ¥211.06 |
100 | ¥7.29150 | ¥729.15 |
250 | ¥6.64532 | ¥1,661.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥6.17827 | ¥5,560.44 |
1,800 | ¥5.74723 | ¥10,345.01 |
2,700 | ¥5.20844 | ¥14,062.79 |
6,300 | ¥4.84922 | ¥30,550.09 |