SZL-VL-S-C-N-M | ||
---|---|---|
DigiKey Part Number | 480-7071-ND | |
Manufacturer | ||
Manufacturer Product Number | SZL-VL-S-C-N-M | |
Description | SWITCH SNAP ACT SPDT 0.5A 380V | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT (DB/DM) Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT (DB/DM) | |
Switch Function | On-Mom | |
Current Rating (Amps) | 500mA (AC), 50mA (DC) | |
Voltage Rating - AC | 380 V | |
Voltage Rating - DC | 220 V | |
Actuator Type | Side Rotary, Adjustable Rod | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 18gfm | |
Release Force | - | |
Operating Position | - | |
Pretravel | 25° | |
Differential Travel | 15° | |
Overtravel | 70° | |
Operating Temperature | -20°C ~ 70°C | |
Electrical Life | 500,000 Cycles | |
Mechanical Life | 10,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥448.72000 | ¥448.72 |
10 | ¥392.64500 | ¥3,926.45 |
30 | ¥358.98667 | ¥10,769.60 |
50 | ¥336.55040 | ¥16,827.52 |
100 | ¥319.72210 | ¥31,972.21 |
250 | ¥308.50368 | ¥77,125.92 |