Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
144 In Stock | 1 : ¥416.87000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 500mA (AC), 50mA (DC) | 380 V | 220 V | Side Rotary, Adjustable Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | Nylon Roller | 18gfm | - | - | 25° | 15° | 70° | -20°C ~ 70°C | |||
482 In Stock | 1 : ¥448.72000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 500mA (AC), 50mA (DC) | 380 V | 220 V | Side Rotary, Adjustable Rod | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 18gfm | - | - | 25° | 15° | 70° | -20°C ~ 70°C | |||
32 In Stock | 1 : ¥448.72000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 500mA (AC), 50mA (DC) | 380 V | 220 V | Roller Plunger | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 918gf | - | - | 0.080" (2.0mm) | 0.060" (1.5mm) | 0.138" (3.5mm) | -20°C ~ 70°C | |||
250 In Stock | 1 : ¥468.43000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 500mA (AC), 50mA (DC) | 380 V | 220 V | Spring, Rod | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 204gf | - | - | 30° | - | 20° | -20°C ~ 70°C | |||
73 In Stock | 1 : ¥894.98000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 500mA (AC), 50mA (DC) | 380 V | 220 V | Round (Pin Plunger) | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 918gf | - | - | 0.080" (2.0mm) | 0.060" (1.5mm) | 0.138" (3.5mm) | -20°C ~ 70°C | |||
93 In Stock | 1 : ¥409.56000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 500mA (AC), 50mA (DC) | 380 V | 220 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | Nylon Roller | 18gfm | - | - | 25° | 15° | 70° | -20°C ~ 70°C | |||
11 In Stock | 1 : ¥511.11000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 500mA (AC), 50mA (DC) | 380 V | 220 V | Side Rotary, Adjustable Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | Steel Roller | 18gfm | - | - | 25° | 15° | 70° | -20°C ~ 70°C | |||
8 In Stock | 1 : ¥589.84000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 500mA (AC), 50mA (DC) | 380 V | 220 V | Cross Roller Plunger | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 918gf | - | - | 0.080" (2.0mm) | 0.060" (1.5mm) | 0.138" (3.5mm) | -20°C ~ 70°C | |||
92 In Stock | 1 : ¥355.55000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 500mA (AC), 50mA (DC) | 380 V | 220 V | Spring, Wire | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 204gf | - | - | 30° | - | 20° | -20°C ~ 70°C | |||
18 In Stock | 1 : ¥517.85000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 500mA (AC), 50mA (DC) | 380 V | 220 V | Side Rotary, Roller | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | Steel Roller | 18gfm | - | - | 25° | 15° | 70° | -20°C ~ 70°C | |||
16 In Stock | 1 : ¥482.38000 Bulk | Bulk | Active | SPDT (DB/DM) | On-Mom | 500mA (AC), 50mA (DC) | 380 V | 220 V | Spring, Coil | Chassis Mount | Screw Terminal | IP67 - Dust Tight, Waterproof | - | 204gf | - | - | 30° | - | 20° | -20°C ~ 70°C |