D2JW-01K1A1 | ||
---|---|---|
DigiKey Part Number | SW1161-ND | |
Manufacturer | ||
Manufacturer Product Number | D2JW-01K1A1 | |
Description | SWITCH SNAP ACTION SPDT 0.1A 30V | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Switch SPDT Chassis Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | D2JW-01K1A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 100mA (DC) | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 117gf | |
Release Force | 23gf | |
Operating Position | 0.330" (8.4mm) | |
Pretravel | 0.214" (5.4mm) | |
Differential Travel | 0.020" (0.5mm) | |
Overtravel | 0.026" (0.7mm) | |
Operating Temperature | -40°C ~ 85°C | |
Electrical Life | 100,000 Cycles | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥101.22000 | ¥101.22 |
10 | ¥78.49800 | ¥784.98 |
750 | ¥57.84164 | ¥43,381.23 |