Limit Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Switch Function | Current Rating (Amps) | Voltage Rating - DC | Actuator Type | Mounting Type | Termination Style | Ingress Protection | Features | Operating Force | Release Force | Operating Position | Pretravel | Differential Travel | Overtravel | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,900 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Connector | IP00 | Black Actuator | 102gf | - | 0.264" (6.7mm) | - | - | - | -25°C ~ 85°C | |||
2,534 In Stock | 1 : ¥33.00000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Connector | IP00 | Black Actuator | 102gf | - | 0.264" (6.7mm) | - | - | - | -25°C ~ 85°C | |||
196 In Stock | 1 : ¥31.28000 Bulk | Bulk | Active | SPST-NC | On-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Connector | IP00 | White Actuator | 102gf | - | 0.264" (6.7mm) | - | - | - | -25°C ~ 85°C | |||
3 In Stock | 1 : ¥39.65000 Bulk | Bulk | Active | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Connector | IP00 | White Actuator | 102gf | - | 0.264" (6.7mm) | - | - | - | -25°C ~ 85°C | |||
0 In Stock | Obsolete | Box | Obsolete | SPST-NO | Off-Mom | 100mA (DC) | 30 V | Round (Pin Plunger) | Panel Mount, Snap-In | Connector | IP00 | Black Actuator | 102gf | - | 0.264" (6.7mm) | - | - | - | -25°C ~ 85°C |