Rohm Semiconductor DC DC Converters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output 1 | Voltage - Output 2 | Voltage - Output 3 | Voltage - Output 4 | Current - Output (Max) | Power (Watts) | Voltage - Isolation | Applications | Features | Operating Temperature | Efficiency | Mounting Type | Package / Case | Size / Dimension | Supplier Device Package | Control Features | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 3,000 : ¥6.67130 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.85V | - | - | - | 650mA | - | - | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | - | Surface Mount | 8-TFBGA Module | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | BGA-MDP | - | - | - | |||
0 In Stock | 9,000 : ¥12.18842 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.25V | - | - | - | 650mA | - | - | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | 80% | Surface Mount | 8-SMD Module | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | - | - | - | - | |||
0 In Stock | 9,000 : ¥12.31402 Tape & Reel (TR) | Tape & Reel (TR) | Obsolete | Non-Isolated PoL Module | 1 | 2.3V | 5.5V | 1.2V | - | - | - | 600mA | - | - | ITE (Commercial) | Remote On/Off | -40°C ~ 85°C | - | Surface Mount | 8-SMD Module | 0.11" L x 0.09" W x 0.04" H (2.9mm x 2.3mm x 1.0mm) | - | - | - | - | |||
0 In Stock | 150 : ¥17.34967 Tray | Tray | Obsolete | Non-Isolated PoL Module | 1 | 19V | 21V | 19V | - | - | - | 300mA | 5 W | - | ITE (Commercial) | - | -20°C ~ 80°C | - | Through Hole | 9-SIP Module, 7 Leads | 1.09" L x 0.30" W x 0.63" H (27.7mm x 7.6mm x 16.0mm) | - | - | - | - | |||
0 In Stock | 330 : ¥31.09303 Bulk | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 14V | 2.5V | - | - | - | 500mA | 1 W | - | ITE (Commercial) | SCP | -30°C ~ 85°C | 78% | Through Hole | TO-220-3 | 0.54" L x 0.20" W x 0.91" H (13.8mm x 5.2mm x 23.0mm) | TO-220-3 | - | - | - | |||
0 In Stock | 150 : ¥41.32473 Tray | - | Tray | Obsolete | Non-Isolated PoL Module | 1 | 20V | 46V | 18V | - | - | - | 500mA | - | - | ITE (Commercial) | Remote On/Off | -20°C ~ 80°C | 90% | Through Hole | 12-SIP, 8 Leads | 1.34" L x 0.32" W x 0.69" H (34.0mm x 8.1mm x 17.4mm) | - | - | - | - | ||
0 In Stock | 100 : ¥44.86650 Tray | - | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 2.5V | - | - | - | 2A | - | - | ITE (Commercial) | Remote On/Off | -20°C ~ 55°C | 93% | Through Hole | 10-SIP Module, 9 Leads | 1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm) | - | - | - | - | ||
0 In Stock | 100 : ¥49.44160 Tray | - | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 2.5V | - | - | - | 2A | - | - | ITE (Commercial) | Remote On/Off | -20°C ~ 55°C | 89% | Through Hole | 10-SIP Module, 9 Leads | 1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm) | - | - | - | - | ||
0 In Stock | 100 : ¥65.67640 Tray | - | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 3A | - | - | ITE (Commercial) | Remote On/Off | -20°C ~ 55°C | 93% | Through Hole | 11-SIP Module, 10 Leads | 1.28" L x 0.43" W x 0.93" H (32.5mm x 11.0mm x 23.5mm) | - | - | - | - | ||
0 In Stock | 100 : ¥67.74270 Tray | - | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 4A | - | - | ITE (Commercial) | Remote On/Off | -20°C ~ 55°C | 93% | Through Hole | 11-SIP Module, 10 Leads | 1.52" L x 0.49" W x 0.93" H (38.5mm x 12.5mm x 23.5mm) | - | - | - | - | ||
0 In Stock | 120 : ¥75.45208 Tray | - | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 4A | - | - | ITE (Commercial) | Remote On/Off, SCP | -20°C ~ 55°C | 93% | Through Hole | 10-SIP Module, 9 Leads | 1.52" L x 0.49" W x 0.93" H (38.5mm x 12.5mm x 23.5mm) | - | - | - | - | ||
0 In Stock | 100 : ¥85.89930 Tray | Tray | Obsolete | Non-Isolated PoL Module | 2 | 8V | 16V | 3.3V | 5V | - | - | 1.2A, 1.2A | 6 W | - | ITE (Commercial) | - | -20°C ~ 85°C | 85% | Through Hole | 18-SIP Module, 15 Leads | 1.91" L x 0.50" W x 0.67" H (48.5mm x 12.7mm x 16.9mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 8V | 38V | 5V | - | - | - | 1A | 5 W | - | ITE (Commercial) | - | -20°C ~ 70°C | 85% | Through Hole | 9-SIP Module, 8 Leads | 1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm) | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 8V | 38V | 5V | - | - | - | 500mA | 2 W | - | ITE (Commercial) | - | -20°C ~ 70°C | 84% | Through Hole | 9-SIP Module, 8 Leads | 1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Non-Isolated PoL Module | 1 | 15V | 38V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | - | -20°C ~ 70°C | 90% | Through Hole | 9-SIP Module, 8 Leads | 1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm) | - | - | - | - | |||
0 In Stock | Obsolete | - | Tray | Obsolete | Non-Isolated PoL Module | 1 | 8V | 16V | 5V | - | - | - | 2A | - | - | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C | - | Through Hole | 7-SIP Module | 0.79" L x 0.20" W x 0.51" H (20.0mm x 5.2mm x 13.0mm) | - | - | - | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Non-Isolated PoL Module | 1 | 20V | 27V | 5V | - | - | - | 2A | - | - | ITE (Commercial) | Remote On/Off, OCP | -40°C ~ 85°C | - | Through Hole | 7-SIP Module | 0.79" L x 0.20" W x 0.51" H (20.0mm x 5.2mm x 13.0mm) | - | - | - | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Non-Isolated PoL Module | 1 | 8V | 18V | 5V | - | - | - | 150mA | - | - | ITE (Commercial) | - | -25°C ~ 80°C | - | Through Hole | 5-DIP Module, 4 Leads | 0.67" L x 0.41" W x 0.66" H (17.0mm x 10.4mm x 16.8mm) | - | - | - | - | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 3.3V | - | - | - | 2A | - | - | ITE (Commercial) | Remote On/Off, SCP | -20°C ~ 55°C | 93% | Through Hole | 10-SIP Module, 9 Leads | 1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm) | - | - | - | - | ||
0 In Stock | Active | - | Tray | Active | Non-Isolated PoL Module | 1 | 4.5V | 5.5V | 2.5V | - | - | - | 2A | - | - | ITE (Commercial) | Remote On/Off, SCP | -20°C ~ 55°C | 93% | Through Hole | 10-SIP Module, 9 Leads | 1.10" L x 0.47" W x 0.77" H (28.0mm x 12.0mm x 19.5mm) | - | - | - | - | ||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 4.5V | 14V | 1.8V | - | - | - | 500mA | 1 W | - | ITE (Commercial) | SCP | -30°C ~ 85°C | 73% | Through Hole | TO-220-3 | 0.54" L x 0.20" W x 0.91" H (13.8mm x 5.2mm x 23.0mm) | TO-220-3 | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 5V | 14V | 3.3V | - | - | - | 500mA | 1.65 W | - | ITE (Commercial) | SCP | -30°C ~ 85°C | 83% | Through Hole | TO-220-3 | 0.54" L x 0.20" W x 0.91" H (13.8mm x 5.2mm x 23.0mm) | TO-220-3 | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Non-Isolated PoL Module | 1 | 6V | 14V | 5V | - | - | - | 500mA | 3 W | - | ITE (Commercial) | SCP | -30°C ~ 85°C | 88% | Through Hole | TO-220-3 | 0.54" L x 0.20" W x 0.91" H (13.8mm x 5.2mm x 23.0mm) | TO-220-3 | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Linear Regulator Replacement | 1 | 15V | 32V | 12V | - | - | - | 500mA | 6 W | - | ITE (Commercial) | - | -30°C ~ 85°C | 90% | Through Hole | 3-SIP Module | 1.04" L x 0.64" W x 0.24" H (26.4mm x 16.3mm x 6.2mm) | - | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Linear Regulator Replacement | 1 | 16.5V | 32V | 13V | - | - | - | 500mA | 6.5 W | - | ITE (Commercial) | - | -30°C ~ 85°C | 91% | Through Hole | 3-SIP Module | 1.04" L x 0.64" W x 0.24" H (26.4mm x 16.3mm x 6.2mm) | - | - | - | - |