BP5811 | |
---|---|
DigiKey Part Number | BP5811-ND |
Manufacturer | |
Manufacturer Product Number | BP5811 |
Description | DC DC CONVERTER 19V 5W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 19V 300mA 19V - 21V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 19V | |
Voltage - Input (Max) | 21V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 5 W | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 9-SIP Module, 7 Leads | |
Size / Dimension | 1.09" L x 0.30" W x 0.63" H (27.7mm x 7.6mm x 16.0mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥17.34967 | ¥2,602.45 |