BP5811

DigiKey Part Number
BP5811-ND
Manufacturer
Manufacturer Product Number
BP5811
Description
DC DC CONVERTER 19V 5W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 19V 300mA 19V - 21V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
19V
Voltage - Input (Max)
21V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
300mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-20°C ~ 80°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
9-SIP Module, 7 Leads
Size / Dimension
1.09" L x 0.30" W x 0.63" H (27.7mm x 7.6mm x 16.0mm)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥17.34967¥2,602.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.