BP5275-50 | |
---|---|
DigiKey Part Number | BP5275-50-ND |
Manufacturer | |
Manufacturer Product Number | BP5275-50 |
Description | DC DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5V 500mA 6V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 6V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -30°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Size / Dimension | 0.54" L x 0.20" W x 0.91" H (13.8mm x 5.2mm x 23.0mm) | |
Supplier Device Package | TO-220-3 | |
Base Product Number |