BP5233-33A | |
---|---|
DigiKey Part Number | BP5233-33A-ND |
Manufacturer | |
Manufacturer Product Number | BP5233-33A |
Description | DC DC CONVERTER 3.3V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4.5V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -20°C ~ 55°C | |
Efficiency | 93% | |
Mounting Type | Through Hole | |
Package / Case | 11-SIP Module, 10 Leads | |
Size / Dimension | 1.28" L x 0.43" W x 0.93" H (32.5mm x 11.0mm x 23.5mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥65.68060 | ¥6,568.06 |