BP5226-18 | |
---|---|
DigiKey Part Number | BP5226-18-ND |
Manufacturer | |
Manufacturer Product Number | BP5226-18 |
Description | DC DC CONVERTER 18V |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 18V 500mA 20V - 46V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 20V | |
Voltage - Input (Max) | 46V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 500mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off | |
Operating Temperature | -20°C ~ 80°C | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP, 8 Leads | |
Size / Dimension | 1.34" L x 0.32" W x 0.69" H (34.0mm x 8.1mm x 17.4mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥41.32473 | ¥6,198.71 |