BOOSTXL-AUDIO | ||
---|---|---|
DigiKey Part Number | 296-44083-ND | |
Manufacturer | ||
Manufacturer Product Number | BOOSTXL-AUDIO | |
Description | EVAL BOARD BOOSTERPACK FOR AUDIO | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | DAC8311, TPA301, TLV2760, TS3A225E, TS3A44159 Audio Interface Audio LaunchPad™ Platform Evaluation Expansion Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LaunchPad™ | |
Type | Audio | |
Function | Audio Interface | |
Utilized IC / Part | DAC8311, TPA301, TLV2760, TS3A225E, TS3A44159 | |
Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥295.45000 | ¥295.45 |