TPA301DR | ||
---|---|---|
DigiKey Part Number | 296-1945-2-ND - Tape & Reel (TR) 296-1945-1-ND - Cut Tape (CT) 296-1945-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPA301DR | |
Description | IC AMP CLASS AB MONO 700MW 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | TPA301DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥7.52800 | ¥75.28 |
25 | ¥7.14200 | ¥178.55 |
100 | ¥5.86800 | ¥586.80 |
250 | ¥5.48516 | ¥1,371.29 |
500 | ¥4.84730 | ¥2,423.65 |
1,000 | ¥3.82679 | ¥3,826.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.57166 | ¥8,929.15 |
5,000 | ¥3.39309 | ¥16,965.45 |
12,500 | ¥3.26553 | ¥40,819.12 |
25,000 | ¥3.16348 | ¥79,087.00 |