BD78310EFJ-ME2 | ||
---|---|---|
DigiKey Part Number | 846-BD78310EFJ-ME2TR-ND - Tape & Reel (TR) 846-BD78310EFJ-ME2CT-ND - Cut Tape (CT) 846-BD78310EFJ-ME2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BD78310EFJ-ME2 | |
Description | 1.2W MONAURAL SPEAKER AMPLIFIER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HTSOP-J | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.6W x 1 @ 8Ohm | |
Voltage - Supply | 4V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Supplier Device Package | 8-HTSOP-J | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.52000 | ¥20.52 |
10 | ¥18.45500 | ¥184.55 |
25 | ¥17.41040 | ¥435.26 |
100 | ¥14.83510 | ¥1,483.51 |
250 | ¥13.92964 | ¥3,482.41 |
500 | ¥12.18842 | ¥6,094.21 |
1,000 | ¥10.09897 | ¥10,098.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥9.40249 | ¥23,506.23 |
5,000 | ¥9.05425 | ¥45,271.25 |