NJU72060R-TE1 | |
---|---|
DigiKey Part Number | 2129-NJU72060R-TE1TR-ND - Tape & Reel (TR) 2129-NJU72060R-TE1CT-ND - Cut Tape (CT) 2129-NJU72060R-TE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NJU72060R-TE1 |
Description | 500MW MONAURAL SPEAKER AMPLIFIER |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-VSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 108mW x 1 @ 8Ohm, 500mW x 1 @ 16Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 105°C | |
Supplier Device Package | 8-VSP | |
Package / Case | 8-LSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.15000 | ¥12.15 |
10 | ¥10.86200 | ¥108.62 |
25 | ¥10.30520 | ¥257.63 |
100 | ¥8.46600 | ¥846.60 |
250 | ¥7.91368 | ¥1,978.42 |
500 | ¥6.99350 | ¥3,496.75 |
1,000 | ¥5.52122 | ¥5,521.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥5.15314 | ¥10,306.28 |
6,000 | ¥4.89548 | ¥29,372.88 |
10,000 | ¥4.71143 | ¥47,114.30 |