Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Grade | Qualification | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,582 In Stock | 1 : ¥8.46000 Cut Tape (CT) 2,500 : ¥3.57189 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 700mW x 1 @ 8Ohm | 2.5V ~ 5.5V | Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | - | - | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
13,367 In Stock | 1 : ¥12.56000 Cut Tape (CT) 2,500 : ¥5.74192 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 3W x 1 @ 3Ohm | 2V ~ 5.5V | Shutdown, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | - | - | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
6,809 In Stock | 1 : ¥9.11000 Cut Tape (CT) 2,500 : ¥3.88150 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 325mW x 1 @ 8Ohm | 4V ~ 12V | - | Surface Mount | 0°C ~ 70°C (TA) | - | - | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
6,081 In Stock | 1 : ¥22.82000 Cut Tape (CT) 2,500 : ¥11.46946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 20W x 1 @ 4Ohm | - | Depop, Mute, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | - | - | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
18,827 In Stock | 1 : ¥4.35000 Cut Tape (CT) 2,500 : ¥1.23148 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.15W x 1 @ 8Ohm | 2.7V ~ 5.5V | Depop, Standby | Surface Mount | -40°C ~ 85°C (TA) | - | - | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
9,597 In Stock | 1 : ¥16.17000 Cut Tape (CT) 1,000 : ¥7.93542 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.5W x 1 @ 4Ohm | 2.7V ~ 5.5V | Differential Inputs, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | - | - | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
562 In Stock | 1 : ¥35.30000 Tube | - | Tube | Active | Class AB | 2-Channel (Stereo) or 4-Channel (Quad) | 43W x 2 @ 4Ohm; 12W x 4 @ 2Ohm | 8V ~ 18V | Depop, Short-Circuit and Thermal Protection, Standby | Through Hole | -40°C ~ 150°C (TJ) | Automotive | - | 15-Multiwatt | Multiwatt-15 (Vertical, Bent and Staggered Leads) | ||
4,966 In Stock 35,000 Factory | 1 : ¥7.06000 Cut Tape (CT) 2,500 : ¥2.55452 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1W x 1 @ 8Ohm | 2.7V ~ 5.5V | Shutdown | Surface Mount | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
8 In Stock | 1 : ¥14.45000 Cut Tape (CT) 2,500 : ¥8.62037 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class AB | 1-Channel (Mono) | 1.6W x 1 @ 8Ohm | 4V ~ 5.5V | - | Surface Mount | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | 8-HTSOP-J | 8-SOIC (0.154", 3.90mm Width) Exposed Pad |