DAC8311IDCKT | |
---|---|
DigiKey Part Number | 296-23760-2-ND - Tape & Reel (TR) 296-23760-1-ND - Cut Tape (CT) 296-23760-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8311IDCKT |
Description | IC DAC 14BIT V-OUT SC70-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | DAC8311IDCKT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 14 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2V ~ 5.5V | |
Voltage - Supply, Digital | 2V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.125 | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.07000 | ¥51.07 |
10 | ¥45.84400 | ¥458.44 |
25 | ¥43.34160 | ¥1,083.54 |
100 | ¥37.56100 | ¥3,756.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.63512 | ¥8,908.78 |
500 | ¥31.97532 | ¥15,987.66 |
1,250 | ¥26.96714 | ¥33,708.93 |
2,500 | ¥25.61878 | ¥64,046.95 |