TS3A225ERTER | |
---|---|
DigiKey Part Number | 296-30111-2-ND - Tape & Reel (TR) 296-30111-1-ND - Cut Tape (CT) 296-30111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A225ERTER |
Description | IC AUDIO SWITCH HDST 16WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Detection Switch IC 2 Channel 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A225ERTER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Detection | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 100mOhm | |
Voltage - Supply, Single (V+) | 2.7V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | - | |
Features | Break-Before-Make, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.72000 | ¥7.72 |
10 | ¥6.87200 | ¥68.72 |
25 | ¥6.52520 | ¥163.13 |
100 | ¥5.35940 | ¥535.94 |
250 | ¥5.00968 | ¥1,252.42 |
500 | ¥4.42710 | ¥2,213.55 |
1,000 | ¥3.49511 | ¥3,495.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.26206 | ¥9,786.18 |
6,000 | ¥3.09896 | ¥18,593.76 |
15,000 | ¥2.98246 | ¥44,736.90 |