TPA301DGNR | |
---|---|
DigiKey Part Number | 296-50027-2-ND - Tape & Reel (TR) 296-50027-1-ND - Cut Tape (CT) 296-50027-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA301DGNR |
Description | IC AMP CLASS AB MONO 700MW 8MSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPA301DGNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-HVSSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.37700 | ¥103.77 |
25 | ¥9.84520 | ¥246.13 |
100 | ¥8.08840 | ¥808.84 |
250 | ¥7.56064 | ¥1,890.16 |
500 | ¥6.68136 | ¥3,340.68 |
1,000 | ¥5.27484 | ¥5,274.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.92317 | ¥12,307.92 |
5,000 | ¥4.67700 | ¥23,385.00 |
12,500 | ¥4.50117 | ¥56,264.62 |