LP-MSPM0G3507 | |
---|---|
DigiKey Part Number | 296-LP-MSPM0G3507-ND |
Manufacturer | |
Manufacturer Product Number | LP-MSPM0G3507 |
Description | MSPM0G3507 LAUNCHPAD DEVELOPMENT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MSPM0G3507 LaunchPad™ - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | MSPM0G3507 | |
Mounting Type | Fixed | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.39000 | ¥167.39 |