5746881-2 | ||
---|---|---|
DigiKey Part Number | A35222-ND | |
Manufacturer | ||
Manufacturer Product Number | 5746881-2 | |
Description | SCREW RETAINR KIT LO-PRO 4-40UNC | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series HDE, HDP | |
Datasheet | Datasheet | |
EDA/CAD Models | 5746881-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | AMPLIMITE Series HDE, HDP | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.300" (7.62mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.34000 | ¥19.34 |
10 | ¥17.23000 | ¥172.30 |
25 | ¥17.13880 | ¥428.47 |
50 | ¥16.96480 | ¥848.24 |
100 | ¥15.56620 | ¥1,556.62 |
250 | ¥15.47884 | ¥3,869.71 |
500 | ¥14.07968 | ¥7,039.84 |
1,000 | ¥12.59294 | ¥12,592.94 |
2,500 | ¥11.63099 | ¥29,077.48 |