5205980-1 | |
---|---|
DigiKey Part Number | A33695-ND |
Manufacturer | |
Manufacturer Product Number | 5205980-1 |
Description | CONN D-SUB SCREW RETAINER MALE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series HDE, HDP |
Datasheet | Datasheet |
EDA/CAD Models | 5205980-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | AMPLIMITE Series HDE, HDP | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.220" (5.59mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.31000 | ¥28.31 |
10 | ¥25.22100 | ¥252.21 |
25 | ¥25.09320 | ¥627.33 |
50 | ¥24.83640 | ¥1,241.82 |
100 | ¥22.39160 | ¥2,239.16 |
250 | ¥22.26268 | ¥5,565.67 |
500 | ¥20.58976 | ¥10,294.88 |
1,000 | ¥18.40203 | ¥18,402.03 |
2,500 | ¥16.98650 | ¥42,466.25 |