4750-3 | ||
---|---|---|
DigiKey Part Number | 1772-2041-ND | |
Manufacturer | ||
Manufacturer Product Number | 4750-3 | |
Description | 3/16 HEX X 5/16 TL X 4-40 THD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 4750-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.60000 | ¥3.60 |
10 | ¥3.07700 | ¥30.77 |
25 | ¥2.71120 | ¥67.78 |
50 | ¥2.49140 | ¥124.57 |
100 | ¥2.39290 | ¥239.29 |
250 | ¥2.14852 | ¥537.13 |
500 | ¥2.05112 | ¥1,025.56 |
1,000 | ¥1.70915 | ¥1,709.15 |
2,500 | ¥1.56269 | ¥3,906.72 |