4750-10 | ||
---|---|---|
DigiKey Part Number | 1772-1478-ND | |
Manufacturer | ||
Manufacturer Product Number | 4750-10 | |
Description | 3/16 HEX X 3/4 TL X 4-40 THD | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet | |
EDA/CAD Models | 4750-10 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.750" (19.05mm) | |
Length - Below Head | 0.750" (19.05mm) | |
Thread Size | 4-40 Socket, 4-40 Screw |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.83000 | ¥20.83 |
5 | ¥17.38800 | ¥86.94 |
10 | ¥15.63900 | ¥156.39 |
25 | ¥13.90400 | ¥347.60 |
50 | ¥12.51320 | ¥625.66 |
100 | ¥12.16670 | ¥1,216.67 |
250 | ¥11.81864 | ¥2,954.66 |
500 | ¥11.47102 | ¥5,735.51 |
1,000 | ¥10.42824 | ¥10,428.24 |