211883-5 | ||
---|---|---|
DigiKey Part Number | 1122-1251-ND | |
Manufacturer | ||
Manufacturer Product Number | 211883-5 | |
Description | CONN RETAINER MALE SCREW 4-40 | |
Manufacturer Standard Lead Time | 44 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series | |
EDA/CAD Models | 211883-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | AMPLIMITE Series | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.110" (2.79mm) | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 | |
Grade | Military | |
Qualification | MIL-DTL-24308 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥134.94000 | ¥134.94 |
10 | ¥119.63700 | ¥1,196.37 |
25 | ¥115.03920 | ¥2,875.98 |
50 | ¥110.43620 | ¥5,521.81 |
100 | ¥104.30090 | ¥10,430.09 |
250 | ¥95.09756 | ¥23,774.39 |
500 | ¥88.96232 | ¥44,481.16 |
1,000 | ¥81.59985 | ¥81,599.85 |