160-000-010R031 | ||
---|---|---|
DigiKey Part Number | 160-10FA-ND | |
Manufacturer | ||
Manufacturer Product Number | 160-000-010R031 | |
Description | ASSY SCREWLOCK 4-40 FEMALE .312" | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For D-Sub Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.46000 | ¥10.46 |
10 | ¥8.83200 | ¥88.32 |
25 | ¥8.47280 | ¥211.82 |
50 | ¥8.29280 | ¥414.64 |
100 | ¥7.93240 | ¥793.24 |
250 | ¥7.21156 | ¥1,802.89 |
500 | ¥6.49040 | ¥3,245.20 |
1,000 | ¥5.76924 | ¥5,769.24 |
2,500 | ¥5.22836 | ¥13,070.90 |