5205817-3 | ||
---|---|---|
DigiKey Part Number | A32020-ND | |
Manufacturer | ||
Manufacturer Product Number | 5205817-3 | |
Description | CONN FEMALE D-SUB SCREWLOCK KIT | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew Socket For AMPLIMITE Series HDF, HDP | |
Datasheet | Datasheet | |
EDA/CAD Models | 5205817-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | AMPLIMITE Series HDF, HDP | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.312" (7.92mm) | |
Length - Below Head | 0.312" (7.92mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.03000 | ¥23.03 |
10 | ¥20.51800 | ¥205.18 |
25 | ¥20.41640 | ¥510.41 |
50 | ¥20.20880 | ¥1,010.44 |
100 | ¥18.54290 | ¥1,854.29 |
250 | ¥18.43860 | ¥4,609.65 |
500 | ¥16.77182 | ¥8,385.91 |
1,000 | ¥15.00088 | ¥15,000.88 |
2,500 | ¥13.85497 | ¥34,637.43 |