1658670-2 | |
---|---|
DigiKey Part Number | A31954-ND |
Manufacturer | |
Manufacturer Product Number | 1658670-2 |
Description | CONN PIN 22-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 22-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 1658670-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-28 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.68300 | ¥16.83 |
25 | ¥1.67480 | ¥41.87 |
50 | ¥1.65340 | ¥82.67 |
100 | ¥1.52860 | ¥152.86 |
250 | ¥1.25604 | ¥314.01 |
500 | ¥1.18626 | ¥593.13 |
1,000 | ¥1.10252 | ¥1,102.52 |
3,000 | ¥1.06765 | ¥3,202.95 |