66506-9 | |
---|---|
DigiKey Part Number | A1679-ND |
Manufacturer | |
Manufacturer Product Number | 66506-9 |
Description | CONN PIN 20-24AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66506-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥2.01100 | ¥20.11 |
25 | ¥2.00640 | ¥50.16 |
50 | ¥1.98000 | ¥99.00 |
100 | ¥1.82990 | ¥182.99 |
250 | ¥1.50428 | ¥376.07 |
500 | ¥1.42070 | ¥710.35 |
1,000 | ¥1.32039 | ¥1,320.39 |
3,000 | ¥1.27861 | ¥3,835.83 |