205204-4 | |
---|---|
DigiKey Part Number | A1038-ND |
Manufacturer | |
Manufacturer Product Number | 205204-4 |
Description | CONN D-SUB HOUSING PLUG 9POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub Connector 9 Position |
Datasheet | Datasheet |
EDA/CAD Models | 205204-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 9 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
10 | ¥14.99400 | ¥149.94 |
25 | ¥14.55240 | ¥363.81 |
50 | ¥14.40260 | ¥720.13 |
100 | ¥13.36910 | ¥1,336.91 |
250 | ¥13.14772 | ¥3,286.93 |
500 | ¥11.96604 | ¥5,983.02 |
1,000 | ¥10.71031 | ¥10,710.31 |
2,500 | ¥9.89781 | ¥24,744.52 |