5205980-5 | ||
---|---|---|
DigiKey Part Number | A122457-ND | |
Manufacturer | ||
Manufacturer Product Number | 5205980-5 | |
Description | CONN SCREW RETAINER KIT 4PC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Jackscrew, Slotted For AMPLIMITE Series HDE, HDP | |
Datasheet | Datasheet | |
EDA/CAD Models | 5205980-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | AMPLIMITE Series HDE, HDP | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.220" (5.59mm) | |
Thread Size | 4-40 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.41000 | ¥9.41 |
10 | ¥8.75600 | ¥87.56 |
25 | ¥8.42880 | ¥210.72 |
50 | ¥8.34800 | ¥417.40 |
100 | ¥7.53390 | ¥753.39 |
250 | ¥7.28984 | ¥1,822.46 |
500 | ¥6.63826 | ¥3,319.13 |
1,000 | ¥5.94597 | ¥5,945.97 |
2,500 | ¥5.53872 | ¥13,846.80 |