180984-5 | ||
---|---|---|
DigiKey Part Number | A112847-ND | |
Manufacturer | ||
Manufacturer Product Number | 180984-5 | |
Description | CONN RCPT BOOT 0.25 1POS BLACK | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 1 Position Boot Connector Female, Receptacle Black 0.250" (6.35mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 180984-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Boot | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Black | |
Material | Nylon | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.13000 | ¥1.13 |
10 | ¥0.95900 | ¥9.59 |
25 | ¥0.89280 | ¥22.32 |
50 | ¥0.84560 | ¥42.28 |
100 | ¥0.80030 | ¥80.03 |
250 | ¥0.74488 | ¥186.22 |
500 | ¥0.70200 | ¥351.00 |
1,000 | ¥0.66512 | ¥665.12 |
2,500 | ¥0.61610 | ¥1,540.25 |