926291-1 | |
---|---|
DigiKey Part Number | A99683-ND |
Manufacturer | |
Manufacturer Product Number | 926291-1 |
Description | CONN RCPT HSG 0.25 1POS BLACK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 926291-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.05000 | ¥1.05 |
10 | ¥0.84600 | ¥8.46 |
25 | ¥0.78480 | ¥19.62 |
50 | ¥0.74620 | ¥37.31 |
100 | ¥0.70530 | ¥70.53 |
250 | ¥0.65668 | ¥164.17 |
500 | ¥0.61882 | ¥309.41 |
1,000 | ¥0.58631 | ¥586.31 |
2,500 | ¥0.54308 | ¥1,357.70 |