60851-1 | |
---|---|
DigiKey Part Number | A27665TR-ND - Tape & Reel (TR) A27665CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60851-1 |
Description | CONN QC RCPT 10-12AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60851-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.67500 | ¥16.75 |
25 | ¥1.67160 | ¥41.79 |
50 | ¥1.65000 | ¥82.50 |
100 | ¥1.52450 | ¥152.45 |
250 | ¥1.25308 | ¥313.27 |
500 | ¥1.18330 | ¥591.65 |
1,000 | ¥1.09981 | ¥1,099.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥1.06499 | ¥3,727.47 |
7,000 | ¥0.97450 | ¥6,821.50 |
10,500 | ¥0.86312 | ¥9,062.76 |
35,000 | ¥0.86147 | ¥30,151.45 |