7-180984-5 | |
---|---|
DigiKey Part Number | A106999-ND |
Manufacturer | |
Manufacturer Product Number | 7-180984-5 |
Description | CONN RCPT BOOT 0.25 1POS BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Position Boot Connector Female, Receptacle Black 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7-180984-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Boot | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.62000 | ¥2.62 |
10 | ¥2.23200 | ¥22.32 |
100 | ¥2.02700 | ¥202.70 |
1,000 | ¥1.46223 | ¥1,462.23 |
5,000 | ¥1.29564 | ¥6,478.20 |
10,000 | ¥1.14756 | ¥11,475.60 |