180464-5 | |
---|---|
DigiKey Part Number | A107182TR-ND - Tape & Reel (TR) A107182CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 180464-5 |
Description | CONN QC RCPT 13.5-17AWG 0.250 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13.5-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 180464-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.299" (7.60mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 13.5-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.098" ~ 0.150" (2.50mm ~ 3.81mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥2.07700 | ¥20.77 |
25 | ¥2.06560 | ¥51.64 |
50 | ¥2.03940 | ¥101.97 |
100 | ¥1.88420 | ¥188.42 |
250 | ¥1.54840 | ¥387.10 |
500 | ¥1.46250 | ¥731.25 |
1,000 | ¥1.35923 | ¥1,359.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.77823 | ¥5,334.69 |
6,000 | ¥1.59801 | ¥9,588.06 |
15,000 | ¥1.48702 | ¥22,305.30 |