776364-1 | |
---|---|
DigiKey Part Number | A104241-ND |
Manufacturer | |
Manufacturer Product Number | 776364-1 |
Description | CAVITY 20 SEALING PLUG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Plug, Sealing For |
Datasheet | Datasheet |
EDA/CAD Models | 776364-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Plug, Sealing | |
Number of Positions | - | |
For Use With/Related Products | - | |
Features | Size 20 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.73400 | ¥17.34 |
100 | ¥1.57290 | ¥157.29 |
2,500 | ¥1.09877 | ¥2,746.93 |
5,000 | ¥1.00542 | ¥5,027.10 |
10,000 | ¥0.89051 | ¥8,905.10 |