POE15M-560E-R | ||
---|---|---|
DigiKey Part Number | 993-POE15M-560E-R-ND | |
Manufacturer | ||
Manufacturer Product Number | POE15M-560E-R | |
Description | PASSIVE POE ADAPTER C14 GIGABIT | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Passive Injector Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 275 mA | |
Power (Watts) - Per Port | 15.4W | |
Compliance | - | |
Data Rate | - | |
Features | OCP, OVP, SCP | |
Operating Temperature | -20°C ~ 50°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 4.18" L x 1.56" W x 1.07" H (106.2mm x 39.5mm x 27.3mm) | |
Approval Agency | cULus, IEC | |
Standard Number | 60950-1 | |
Input Connector | IEC 320-C6 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.60000 | ¥136.60 |
10 | ¥128.06600 | ¥1,280.66 |
25 | ¥120.51320 | ¥3,012.83 |
50 | ¥117.06520 | ¥5,853.26 |
100 | ¥110.82620 | ¥11,082.62 |
250 | ¥107.78940 | ¥26,947.35 |
500 | ¥102.69910 | ¥51,349.55 |