POE60U-1BT-5-R | ||
---|---|---|
DigiKey Part Number | 993-POE60U-1BT-5-R-ND | |
Manufacturer | ||
Manufacturer Product Number | POE60U-1BT-5-R | |
Description | IEEE802.3BT - POE DESKTOP C14 5 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 1.07 A | |
Power (Watts) - Per Port | 60W | |
Compliance | IEEE802.3bt | |
Data Rate | - | |
Features | OCP, OVP, SCP | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | |
Approval Agency | cULus, IEC | |
Standard Number | 60950-1 | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥570.14000 | ¥570.14 |
10 | ¥535.33200 | ¥5,353.32 |
25 | ¥504.54960 | ¥12,613.74 |
50 | ¥490.09960 | ¥24,504.98 |
100 | ¥448.88710 | ¥44,888.71 |