Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
884 In Stock | 1 : ¥483.94000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | IEEE802.3bt | - | OCP, OVP, SCP | -10°C ~ 40°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | cULus, IEC | 60950-1 | |||
711 In Stock | 1 : ¥570.14000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | IEEE802.3bt | - | OCP, OVP, SCP | -10°C ~ 40°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | cULus, IEC | 60950-1 | |||
10 In Stock | 1 : ¥662.59000 Bulk | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | - | 10/100/1000 Mbps | OCP, OVP, SCP | -10°C ~ 60°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | CE, cULus | - | |||
10 In Stock | 1 : ¥680.61000 Bulk | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | - | 5 Gbps | OCP, OVP, SCP | -10°C ~ 60°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | CE, cULus | - | |||
9 In Stock | 1 : ¥702.20000 Bulk | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | - | 10 Gbps | OCP, OVP, SCP | -10°C ~ 60°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | CE, cULus | - | |||
0 In Stock Check Lead Time | 1 : ¥419.33000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | - | 10/100/1000 Mbps | OCP, OVP, SCP | -10°C ~ 60°C | 80% | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | cULus, IEC | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥609.79000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | IEEE802.3bt | - | OCP, OVP, SCP | -10°C ~ 40°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | cULus, IEC | 60950-1 | |||
0 In Stock Check Lead Time | 1 : ¥773.98000 Box | Box | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 1.07 A | 60W | IEEE802.3bt | - | OCP, OVP, SCP | -10°C ~ 40°C | Level VI | Desktop | 5.51" L x 2.56" W x 1.42" H (140.0mm x 65.0mm x 36.0mm) | cULus, IEC | 60950-1 |