GT96300-3656-T3-APOE

DigiKey Part Number
1939-1048-ND
Manufacturer
Manufacturer Product Number
GT96300-3656-T3-APOE
Description
POE INJECTOR 56V 36W DESKTOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GlobTek, Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Midspan Injector
Voltage - Input
90 ~ 264 VAC
Number of Ports
1
Voltage - Output
56V
Current - Output
640 mA
Power (Watts) - Per Port
36W
Compliance
IEEE802.3at
Data Rate
10/100/1000 Mbps
Features
OCP, OVP, SCP
Operating Temperature
-10°C ~ 40°C
Efficiency
Level VI
Mounting Type
Desktop
Size / Dimension
4.21" L x 1.57" W x 1.41" H (107.0mm x 40.0mm x 35.7mm)
Approval Agency
BIS, CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UkrSEPRO, VCCI
Standard Number
60335-1; 60950-1; 62368-1
Note
-
Input Connector
IEC 320-C14
Output Connector
RJ45 (Data, Power)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥277.23000¥277.23
10¥255.37600¥2,553.76
25¥240.78360¥6,019.59
60¥233.48750¥14,009.25
120¥218.89400¥26,267.28
300¥200.65287¥60,195.86
Manufacturers Standard Package