GT96300-3656-T3-APOE | ||
---|---|---|
DigiKey Part Number | 1939-1048-ND | |
Manufacturer | ||
Manufacturer Product Number | GT96300-3656-T3-APOE | |
Description | POE INJECTOR 56V 36W DESKTOP | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 56V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 56V | |
Current - Output | 640 mA | |
Power (Watts) - Per Port | 36W | |
Compliance | IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 4.21" L x 1.57" W x 1.41" H (107.0mm x 40.0mm x 35.7mm) | |
Approval Agency | BIS, CB, CCC, CE, EAC, ETL, PSE, RCM, S-Mark, UkrSEPRO, VCCI | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Note | - | |
Input Connector | IEC 320-C14 | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥277.23000 | ¥277.23 |
10 | ¥255.37600 | ¥2,553.76 |
25 | ¥240.78360 | ¥6,019.59 |
60 | ¥233.48750 | ¥14,009.25 |
120 | ¥218.89400 | ¥26,267.28 |
300 | ¥200.65287 | ¥60,195.86 |