GT-96180-1819-T3-PP | ||
---|---|---|
DigiKey Part Number | 1939-1036-ND | |
Manufacturer | ||
Manufacturer Product Number | GT-96180-1819-T3-PP | |
Description | POE INJECTOR 19V 18W DESKTOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 19V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GlobTek, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 90 ~ 264 VAC | |
Number of Ports | 1 | |
Voltage - Output | 19V | |
Current - Output | 950 mA | |
Power (Watts) - Per Port | 18W | |
Compliance | IEEE802.3af | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | Level VI | |
Mounting Type | Desktop | |
Size / Dimension | 4.21" L x 2.17" W x 1.41" H (107.0mm x 55.0mm x 35.7mm) | |
Approval Agency | CB, CE, EAC, ETL, PSE, S-Mark, UkrSEPRO, VCCI | |
Standard Number | 60335-1; 60950-1; 62368-1 | |
Note | - | |
Input Connector | IEC 320-C14 | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.31000 | ¥139.31 |
10 | ¥132.33500 | ¥1,323.35 |
48 | ¥127.10813 | ¥6,101.19 |
96 | ¥121.88396 | ¥11,700.86 |
144 | ¥111.43674 | ¥16,046.89 |
288 | ¥104.47222 | ¥30,088.00 |
528 | ¥95.76608 | ¥50,564.49 |