NPOE-30W-1G | ||
---|---|---|
DigiKey Part Number | TL1926-ND | |
Manufacturer | ||
Manufacturer Product Number | NPOE-30W-1G | |
Description | GIGABIT POE+ MIDSPAN ACTIVE INJE | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | - | |
Power (Watts) - Per Port | 30W | |
Compliance | IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, SCP | |
Operating Temperature | 0°C ~ 50°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 5.40" L x 2.60" W x 1.40" H (137.2mm x 66.0mm x 35.6mm) | |
Approval Agency | - | |
Note | AC Power Cord Included | |
Input Connector | IEC 320-C14 (Power), RJ45 (Data) | |
Output Connector | RJ45 (Data, Power) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥463.75000 | ¥463.75 |
10 | ¥420.30200 | ¥4,203.02 |
25 | ¥405.80760 | ¥10,145.19 |
50 | ¥391.31340 | ¥19,565.67 |
100 | ¥385.51670 | ¥38,551.67 |