POE21-120 | ||
---|---|---|
DigiKey Part Number | 993-1080-ND | |
Manufacturer | ||
Manufacturer Product Number | POE21-120 | |
Description | POE SPLITTER 21W 12V DESKTOP | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 12V Power Over Ethernet (POE) 1 Port Splitter 10/100/1000 Mbps Data Rate | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phihong USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 45 ~ 57V | |
Number of Ports | 1 | |
Voltage - Output | 12V | |
Current - Output | 1.75 A | |
Power (Watts) - Per Port | 21W | |
Compliance | IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OTP, OVP, SCP | |
Operating Temperature | 0°C ~ 40°C | |
Efficiency | 80% | |
Mounting Type | Desktop | |
Size / Dimension | 3.97" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm) | |
Approval Agency | CE | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | 2.1mm Plug (Power), RJ45 (Data) | |
Weight | 0.31 lb (140.61 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥327.39000 | ¥327.39 |
10 | ¥301.20100 | ¥3,012.01 |
25 | ¥276.24440 | ¥6,906.11 |
100 | ¥253.42420 | ¥25,342.42 |
250 | ¥232.57148 | ¥58,142.87 |